Part Details for 087EPE02911 by FATH
Overview of 087EPE02911 by FATH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 087EPE02911
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FA-087EPE02911
|
TME | Hole and edge shield, PVC, L: 10m, black, H: 9.5mm, W: 6.5mm Min Qty: 1 | 20 |
|
$21.8700 / $25.0000 | Buy Now |