Part Details for 0879190001 by Molex
Overview of 0879190001 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0879190001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0879190001
|
Avnet Americas | Conn DIMM Socket SKT 240 POS 2mm Solder RA Thru-Hole Tray - Trays (Alt: 0879190001) RoHS: Compliant Min Qty: 3000 Package Multiple: 10 Container: Tray | 0 |
|
RFQ |
Part Details for 0879190001
0879190001 CAD Models
0879190001 Part Data Attributes
|
0879190001
Molex
Buy Now
Datasheet
|
Compare Parts:
0879190001
Molex
Card Edge Connector, 240 Contact(s), 2 Row(s), Female, 25 Degree, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | 25 DEGREE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 240 |
Alternate Parts for 0879190001
This table gives cross-reference parts and alternative options found for 0879190001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0879190001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87803-0001 | Card Edge Connector, 240 Contact(s), 2 Row(s), Female, 25 Degree, Solder Terminal | Molex | 0879190001 vs 87803-0001 |
87803-0101 | Card Edge Connector, 240 Contact(s), 2 Row(s), Female, 25 Degree, Solder Terminal | Molex | 0879190001 vs 87803-0101 |
0878030132 | Card Edge Connector, 240 Contact(s), 2 Row(s), Female, 25 Degree, Solder Terminal, Socket, ROHS COMPLIANT | Molex | 0879190001 vs 0878030132 |
87803-0062 | Card Edge Connector, 240 Contact(s), 2 Row(s), Female, 25 Degree, Solder Terminal | Molex | 0879190001 vs 87803-0062 |
87803-0011 | Card Edge Connector, 240 Contact(s), 2 Row(s), Female, 25 Degree, Solder Terminal | Molex | 0879190001 vs 87803-0011 |
87803-0032 | Card Edge Connector, 240 Contact(s), 2 Row(s), Female, 25 Degree, Solder Terminal, | Molex | 0879190001 vs 87803-0032 |
0878030152 | Card Edge Connector, 240 Contact(s), 2 Row(s), Female, 25 Degree, Solder Terminal, Socket, ROHS COMPLIANT | Molex | 0879190001 vs 0878030152 |
87803-0022 | Card Edge Connector, 240 Contact(s), 2 Row(s), Female, 25 Degree, Solder Terminal | Molex | 0879190001 vs 87803-0022 |
87803-0132 | Card Edge Connector, 240 Contact(s), 2 Row(s), Female, 25 Degree, Solder Terminal, | Molex | 0879190001 vs 87803-0132 |
87803-0152 | Card Edge Connector, 240 Contact(s), 2 Row(s), Female, 25 Degree, Solder Terminal, | Molex | 0879190001 vs 87803-0152 |