There are no models available for this part yet.
Overview of 0879180202 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0879180202 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0879180202-ND
|
DigiKey | CONN SKT MINIDIMM 200POS R/A SMD Min Qty: 480 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$16.2605 | Buy Now | |
DISTI #
0879180202
|
Avnet Americas | Conn DIMM Socket SKT 200 POS 0.6mm Solder RA SMD Tray - Trays (Alt: 0879180202) RoHS: Compliant Min Qty: 480 Package Multiple: 120 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$12.2766 / $19.9776 | Buy Now | |
DISTI #
MOL87918-0202
|
Heilind Electronics | 0.6MM MINIDIMM RA 0.76AULF 20 CKT | Americas - 0 in Stock |
|
$17.2816 | Buy Now |
CAD Models for 0879180202 by Molex
Part Data Attributes for 0879180202 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Package Description
|
ROHS AND REACH COMPLIANT
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
POLARIZED
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
CARD EDGE CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
MATTE TIN OVER NICKEL
|
Contact Gender
|
FEMALE
|
Contact Material
|
PHOSPHOR BRONZE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
0.6 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
200
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 0879180202
This table gives cross-reference parts and alternative options found for 0879180202. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0879180202, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10086891-252FB | Card Edge Connector, 200 Contact(s), 2 Row(s), Female, 30 Degree, Surface Mount Terminal, | Amphenol Communications Solutions | 0879180202 vs 10086891-252FB |
10117867-552TB | Card Edge Connector, 200 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | 0879180202 vs 10117867-552TB |
59354-452FC | DDR2 SO-DIMM, Storage and Server Connector, Right Angle, Surface Mount, 200 Position, Standard Type, 0.60mm (0.024in) Pitch | Amphenol Communications Solutions | 0879180202 vs 59354-452FC |
10033854-052TC | Card Edge Connector, 200 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, | Amphenol Communications Solutions | 0879180202 vs 10033854-052TC |
10086891-052TB | Card Edge Connector, 200 Contact(s), 2 Row(s), Female, 30 Degree, Surface Mount Terminal | Amphenol FCi | 0879180202 vs 10086891-052TB |
10117867-252FB | Card Edge Connector, 200 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | 0879180202 vs 10117867-252FB |
1747407-1 | 200 CONTACT(S), FEMALE, RIGHT ANGLE SINGLE PART CARD EDGE CONN, SURFACE MOUNT, SOCKET | TE Connectivity | 0879180202 vs 1747407-1 |
74487-20005 | Card Edge Connector, 200 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | 0879180202 vs 74487-20005 |
59355-252TC | Card Edge Connector, 200 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, | Amphenol Communications Solutions | 0879180202 vs 59355-252TC |
59354-552FS | Card Edge Connector, 200 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, | Amphenol Communications Solutions | 0879180202 vs 59354-552FS |