Part Details for 0879142616 by Molex
Overview of 0879142616 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0879142616
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM20571-ND
|
DigiKey | CONN HEADER VERT 26POS 2.54MM Min Qty: 1 Lead time: 15 Weeks Container: Tray |
1762 In Stock |
|
$0.5444 / $0.9600 | Buy Now |
DISTI #
0879142616
|
Avnet Americas | Conn Unshrouded Header HDR 26 POS 2.54mm Solder ST Thru-Hole Bag - Trays (Alt: 0879142616) RoHS: Compliant Min Qty: 840 Package Multiple: 840 Container: Tray | 0 |
|
$0.7702 | Buy Now |
DISTI #
879142616
|
Avnet Americas | Conn Unshrouded Header HDR 26 POS 2.54mm Solder ST Thru-Hole Bag (Alt: 879142616) RoHS: Compliant Min Qty: 840 Package Multiple: 840 | 0 |
|
RFQ | |
DISTI #
MOL87914-2616
|
Heilind Electronics | C-GRID DRSW TH HDR. 26CKT | Americas - 0 in Stock |
|
$0.7167 / $0.9685 | Buy Now |
DISTI #
000000000002268348
|
Sager | Headers & Wire Housings C-Grid DRSW TH Hdr. 26ckt Min Qty: 840 | 0 |
|
$0.6196 / $0.9588 | Buy Now |
Part Details for 0879142616
0879142616 CAD Models
0879142616 Part Data Attributes
|
0879142616
Molex
Buy Now
Datasheet
|
Compare Parts:
0879142616
Molex
Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0879142616
This table gives cross-reference parts and alternative options found for 0879142616. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0879142616, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8614-00-26-2-Y0-7-314-LF | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 0879142616 vs 8614-00-26-2-Y0-7-314-LF |
8614-20-26-2-YO-10-63-LF | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 0879142616 vs 8614-20-26-2-YO-10-63-LF |
8614-00-26-2-Y0-2-314-LF | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 0879142616 vs 8614-00-26-2-Y0-2-314-LF |
66887-326 | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 0879142616 vs 66887-326 |
8614-00-26-2-Y0-8-325-LF | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 0879142616 vs 8614-00-26-2-Y0-8-325-LF |
8614-00-26-2-YO-1-708-LF | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 0879142616 vs 8614-00-26-2-YO-1-708-LF |
77339-726 | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 0879142616 vs 77339-726 |
78995-526 | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 0879142616 vs 78995-526 |
8614-10-26-2-YO-5 | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 0879142616 vs 8614-10-26-2-YO-5 |
66359-189 | Board Connector, 26 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 0879142616 vs 66359-189 |