Part Details for 0879141001 by Molex
Overview of 0879141001 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0879141001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0879141001-ND
|
DigiKey | CONN HEADER VERT 10POS 2.54MM Min Qty: 4800 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.6953 | Buy Now |
DISTI #
0879141001
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole Tray - Trays (Alt: 0879141001) RoHS: Compliant Min Qty: 4800 Package Multiple: 1200 Container: Tray | 0 |
|
$0.6237 | Buy Now |
DISTI #
879141001
|
Avnet Americas | Conn Shrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole Tray (Alt: 879141001) RoHS: Compliant Min Qty: 4800 Package Multiple: 1200 | 0 |
|
RFQ | |
DISTI #
MOL87914-1001
|
Heilind Electronics | 2.54mm DRSW Hdr TH O/Cap 0.38AuLF 10Ckt | Americas - 0 in Stock |
|
$0.6688 / $0.7725 | Buy Now |
DISTI #
87914-1001
|
TTI | Headers & Wire Housings 2.54mm DRSW Hdr TH O/Cap 0.38AuLF 10Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 40 Package Multiple: 40 Container: Tray |
Americas - 3400 In Stock |
|
$0.8600 / $0.9200 | Buy Now |
Part Details for 0879141001
0879141001 CAD Models
0879141001 Part Data Attributes
|
0879141001
Molex
Buy Now
Datasheet
|
Compare Parts:
0879141001
Molex
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0879141001
This table gives cross-reference parts and alternative options found for 0879141001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0879141001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTLW-105-24-S-D-330 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 0879141001 vs MTLW-105-24-S-D-330 |
MTLW-105-23-T-D-110 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 0879141001 vs MTLW-105-23-T-D-110 |
MTLW-105-22-F-D-465 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 0879141001 vs MTLW-105-22-F-D-465 |
MTLW-105-08-G-D-431 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | Samtec Inc | 0879141001 vs MTLW-105-08-G-D-431 |
MTLW-105-23-SM-D-260 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 0879141001 vs MTLW-105-23-SM-D-260 |
MTLW-105-10-G-D-110 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 0879141001 vs MTLW-105-10-G-D-110 |
MTLW-105-08-G-D-351 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 0879141001 vs MTLW-105-08-G-D-351 |
MTLW-105-09-T-D-110 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | 0879141001 vs MTLW-105-09-T-D-110 |
MTLW-105-22-L-D-430 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | 0879141001 vs MTLW-105-22-L-D-430 |
MTLW-105-09-G-D-150 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Wire Wrap Terminal, | Samtec Inc | 0879141001 vs MTLW-105-09-G-D-150 |