Part Details for 08790 by Simpson Electric
Overview of 08790 by Simpson Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008BC-22-30E-37.087900 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8008BC-22-33E-37.087900 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
SiT8208AI-G3-33E-37.087900 | SiTime | 1 to 80 MHz, ±10 to ±50 ppm Oscillator |
Price & Stock for 08790
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55F181
|
Newark | Voltage Meter, Meter Function:Ac Voltage, Meter Range:0V To 150V, Panel Cutout Height:-, Panel Cutout Width:-, Product Range:-, Accuracy:+/-2 %, Display Accuracy ±:2%, Meter Movement:Iron-Vane, Meter Shape:Rectangular Rohs Compliant: Na |Simpson 08790 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$154.0200 | Buy Now |
DISTI #
529-08790
|
Mouser Electronics | Analog Panel Meters 59 0-150 ACV 4.5' RoHS: Not Compliant | 0 |
|
$136.1500 / $154.0200 | Order Now |
|
Onlinecomponents.com | AC Voltmeter Iron-Vane Movement |
1 In Stock |
|
$124.3600 / $142.1300 | Buy Now |
|
Master Electronics | AC Voltmeter Iron-Vane Movement |
1 In Stock |
|
$124.3600 / $142.1300 | Buy Now |