0878712319
Molex
Description: Board Connector, 19 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS COMPLIANT

Overview of 0878712319 by Molex

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 0878712319 by Molex
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 0878712319 by Molex

0878712319
Molex
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOLEX LLC
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
Additional Feature
POLARIZED
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
TIN
Contact Finish Termination
TIN
Contact Gender
FEMALE
Contact Material
COPPER
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
2
Option
GENERAL PURPOSE
Terminal Pitch
1.6 mm
Termination Type
SURFACE MOUNT
Total Number of Contacts
19
Want to compare parts?
  1. 0878712319
    Molex
    Board Connector, 19 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS COMPLIANT
    VS

Alternate Parts for 0878712319

This table gives cross-reference parts and alternative options found for 0878712319. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0878712319, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MINI9EF19000C1Z30.8 Board Connector, 19 Contact(s), 2 Row(s), Female, Solder Terminal ATI Electronique & Interconnecxions 0878712319 vs MINI9EF19000C1Z30.8
MINI9EF19000R1T31.2 Board Connector, 19 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal ATI Electronique & Interconnecxions 0878712319 vs MINI9EF19000R1T31.2
1-794314-1 19 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER TE's AMP 0878712319 vs 1-794314-1
67898-619LF Board Connector, 19 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, LEAD FREE Amphenol Communications Solutions 0878712319 vs 67898-619LF
IDSD-10-S-24.00-P01-G Board Connector, 19 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Black Insulator, Socket, Samtec Inc 0878712319 vs IDSD-10-S-24.00-P01-G
1-794430-1 19 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER TE's AMP 0878712319 vs 1-794430-1
MINI9EF19000V2TS31.2 Board Connector, 19 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal ATI Electronique & Interconnecxions 0878712319 vs MINI9EF19000V2TS31.2
1-794314-1 CONNECTOR, 19 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER TE Connectivity 0878712319 vs 1-794314-1
222PF19M11 Board Connector, 19 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal NICOMATIC 0878712319 vs 222PF19M11
G809A101911 Board Connector, 19 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, Amphenol Corporation 0878712319 vs G809A101911

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 0878712319 by Molex.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 0878712319 by Molex

Select Manufacturer
Which Manufacturer of 0878712319 would you like to use for your alert(s)?
  • Please alert me when 0878712319 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 0878712319 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 0878712319 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 0878712319 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 0878712319.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 0878712319 by Molex

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: