Part Details for 0878341641 by Molex
Overview of 0878341641 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 0878341641
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0878341641-ND
|
DigiKey | CONN HEADER VERT 16POS 2.54MM Min Qty: 880 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.1281 | Buy Now |
DISTI #
0878341641
|
Avnet Americas | Conn Shrouded Header HDR 16 POS 2.54mm Solder ST Thru-Hole Tray - Trays (Alt: 0878341641) RoHS: Compliant Min Qty: 880 Package Multiple: 880 Container: Tray | 0 |
|
RFQ |
Part Details for 0878341641
0878341641 CAD Models
0878341641 Part Data Attributes
|
0878341641
Molex
Buy Now
Datasheet
|
Compare Parts:
0878341641
Molex
CONN HDR W/PG/SLT 16POS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |