Part Details for 0878340419 by Molex
Overview of 0878340419 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0878340419
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0878340419-ND
|
DigiKey | CONN HEADER VERT 4POS 2.54MM Min Qty: 2000 Lead time: 15 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.7214 | Buy Now |
DISTI #
0878340419
|
Avnet Americas | Conn Shrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole Tray - Trays (Alt: 0878340419) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Tray | 0 |
|
$0.4173 / $0.6458 | Buy Now |
DISTI #
MOL87834-0419
|
Heilind Electronics | CGRID HDR W/PG/SLT .13AULF 4C T | Americas - 0 in Stock |
|
$0.5294 / $0.7702 | Buy Now |
DISTI #
87834-0419
|
TTI | Headers & Wire Housings CGrid Hdr W/Pg/Slt /Pg/Slt .13AuLF 4Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Tray | Americas - 0 |
|
$0.4520 / $0.6340 | Buy Now |
DISTI #
000000000002576128
|
Sager | Headers & Wire Housings CGRID HDR WPGSLT 13AULF 4 Min Qty: 2000 | 0 |
|
$0.4806 / $0.7473 | Buy Now |
Part Details for 0878340419
0878340419 CAD Models
0878340419 Part Data Attributes
|
0878340419
Molex
Buy Now
Datasheet
|
Compare Parts:
0878340419
Molex
Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | LOW PROFILE, SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0878340419
This table gives cross-reference parts and alternative options found for 0878340419. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0878340419, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8614-20-04-2-Y0-6-063-LF | Amphenol FCi | Check for Price | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 0878340419 vs 8614-20-04-2-Y0-6-063-LF |
68481-604 | Amphenol FCi | Check for Price | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | 0878340419 vs 68481-604 |
69157-604 | Amphenol Communications Solutions | Check for Price | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | 0878340419 vs 69157-604 |
68693-604 | Amphenol FCi | Check for Price | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | 0878340419 vs 68693-604 |
8614-20-04-2-Y0-3-063-LF | Amphenol FCi | Check for Price | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 0878340419 vs 8614-20-04-2-Y0-3-063-LF |
8614-00-04-2-Y0-6-316-LF | Amphenol FCi | Check for Price | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 0878340419 vs 8614-00-04-2-Y0-6-316-LF |
8614-00-04-2-YO-4-714-LF | Amphenol Communications Solutions | Check for Price | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 0878340419 vs 8614-00-04-2-YO-4-714-LF |
10119109-804023LF | Amphenol Communications Solutions | Check for Price | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 0878340419 vs 10119109-804023LF |
75900-902 | Amphenol FCi | Check for Price | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | 0878340419 vs 75900-902 |
69192-004HLF | Amphenol FCi | Check for Price | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | 0878340419 vs 69192-004HLF |