Part Details for 0878333020 by Molex
Overview of 0878333020 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0878333020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM18869-ND
|
DigiKey | CONN HEADER R/A 30POS 2MM Min Qty: 1 Lead time: 15 Weeks Container: Tube |
3115 In Stock |
|
$1.9300 / $2.7400 | Buy Now |
DISTI #
0878333020
|
Avnet Americas | Conn Shrouded Header HDR 30 POS 2mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0878333020) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$1.6984 | Buy Now |
DISTI #
MOL87833-3020
|
Heilind Electronics | MGRID HDR SHRD RA/SLOT/STDF.3 AULF 30CKT | Americas - 1416 in Stock |
|
$1.8575 / $2.4508 | Buy Now |
DISTI #
87833-3020
|
TTI | Headers & Wire Housings 2MM HDR. 30 CKT. R/A Selective Gold RoHS: Compliant pbFree: Pb-Free Min Qty: 16 Package Multiple: 16 Container: Tube |
Americas - 2880 In Stock |
|
$1.7300 / $1.9400 | Buy Now |
DISTI #
MOL87833-3020
|
Interstate Connecting Components | MGRID HDR SHRD RA/SLOT/STDF.3 AULF 30CKT | 330 |
|
$1.8575 / $2.4508 | Buy Now |
DISTI #
0878333020
|
Avnet Asia | Conn Shrouded Header HDR 30 POS 2mm Solder RA Thru-Hole Tube (Alt: 0878333020) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 15 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0878333020
0878333020 CAD Models
0878333020 Part Data Attributes
|
0878333020
Molex
Buy Now
Datasheet
|
Compare Parts:
0878333020
Molex
CONN HEADER 30POS 2MM R/A GOLD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |