Part Details for 0878332820 by Molex
Overview of 0878332820 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0878332820
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM20552-ND
|
DigiKey | CONN HEADER R/A 28POS 2MM Min Qty: 1 Lead time: 16 Weeks Container: Tube |
1762 In Stock |
|
$1.3881 / $3.0900 | Buy Now |
DISTI #
0878332820
|
Avnet Americas | Conn Shrouded Header HDR 28 POS 2mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0878332820) RoHS: Compliant Min Qty: 1700 Package Multiple: 1700 Container: Tube | 0 |
|
$1.1953 / $1.8499 | Buy Now |
DISTI #
878332820
|
Avnet Americas | Conn Shrouded Header HDR 28 POS 2mm Solder RA Thru-Hole Tube - Bulk (Alt: 878332820) RoHS: Compliant Min Qty: 1700 Package Multiple: 1700 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL87833-2820
|
Heilind Electronics | MGRID HDR SHRD RA/SLOT/STDF.3 AULF 28CKT | Americas - 0 in Stock |
|
$1.9184 / $2.2061 | Buy Now |
DISTI #
000000000002268330
|
Sager | Headers & Wire Housings 2.00MM HDR 02X14P RA TH 15AU Min Qty: 1700 | 0 |
|
$1.7400 / $2.0700 | Buy Now |
DISTI #
0878332820
|
Avnet Asia | Conn Shrouded Header HDR 28 POS 2mm Solder RA Thru-Hole Tube (Alt: 0878332820) RoHS: Compliant Min Qty: 1700 Package Multiple: 1700 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |