Part Details for 0878332221 by Molex
Overview of 0878332221 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0878332221
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0878332221-ND
|
DigiKey | CONN HEADER R/A 22POS 2MM Min Qty: 2100 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.2056 | Buy Now |
DISTI #
0878332221
|
Avnet Americas | Conn Shrouded Header HDR 22 POS 2mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0878332221) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Container: Tube | 0 |
|
$1.3987 / $2.2834 | Buy Now |
DISTI #
MOL87833-2221
|
Heilind Electronics | MGRID HDR SHRD RA/SLOT/STDF.7 AULF 22CKT | Americas - 0 in Stock |
|
$2.2118 / $2.5815 | Buy Now |
DISTI #
000000000001149385
|
Sager | Headers & Wire Housings MGrid Hdr Shrd RA/Slot/Stdf.76AuLF 22Ckt Min Qty: 2100 | 0 |
|
$2.0400 / $2.4300 | Buy Now |