Part Details for 0878332021 by Molex
Overview of 0878332021 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0878332021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM20551-ND
|
DigiKey | CONN HEADER R/A 20POS 2MM Min Qty: 1 Lead time: 16 Weeks Container: Tube |
116 In Stock |
|
$2.5164 / $4.7000 | Buy Now |
DISTI #
0878332021
|
Avnet Americas | Conn Shrouded Header HDR 20 POS 2mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0878332021) RoHS: Compliant Min Qty: 2300 Package Multiple: 2300 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
MOL87833-2021
|
Heilind Electronics | MGRID HDR SHRD RA/SLOT/STDF.7 AULF 20CKT | Americas - 0 in Stock |
|
$1.9855 / $2.3173 | Buy Now |
DISTI #
87833-2021
|
TTI | Headers & Wire Housings 20CKT RA SHRD HDR RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Tube |
Americas - 384 In Stock |
|
$2.1500 / $4.4800 | Buy Now |
Part Details for 0878332021
0878332021 CAD Models
0878332021 Part Data Attributes
|
0878332021
Molex
Buy Now
Datasheet
|
Compare Parts:
0878332021
Molex
MGRID HDR SHRD RA/SLOT/STDF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
JESD-609 Code | e3 |