Part Details for 0878331219 by Molex
Overview of 0878331219 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0878331219
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0878331219-ND
|
DigiKey | 2MM MGRID HDR SHRD RA /ST Min Qty: 1 Lead time: 16 Weeks Container: Tube |
2696 In Stock |
|
$0.6472 / $0.9900 | Buy Now |
DISTI #
0878331219
|
Avnet Americas | Conn Shrouded Header HDR 12 POS 2mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0878331219) RoHS: Compliant Min Qty: 2880 Package Multiple: 2880 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$0.6864 | Buy Now |
DISTI #
MOL87833-1219
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL87833-1219 | Americas - 0 in Stock |
|
$0.6622 / $0.8502 | Buy Now |