There are no models available for this part yet.
Overview of 0878330833 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0878330833 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0878330833-ND
|
DigiKey | CONN HEADER R/A 8POS 2MM Min Qty: 4000 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.8560 | Buy Now | |
DISTI #
0878330833
|
Avnet Americas | Conn Shrouded Header HDR 8 POS 2mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0878330833) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$0.7295 | Buy Now | |
DISTI #
MOL87833-0833
|
Heilind Electronics | MGRID HDR SHRD RA /LCK/SL 8AULF 8CKT | Americas - 0 in Stock |
|
$0.7038 / $0.9036 | Buy Now |
CAD Models for 0878330833 by Molex
Part Data Attributes for 0878330833 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
MATTE TIN OVER NICKEL
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage
|
1000VAC V
|
Durability
|
100 Cycles
|
Filter Feature
|
NO
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYAMIDE
|
Mating Contact Pitch
|
0.079 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Plating Thickness
|
15u inch
|
Rated Current (Signal)
|
2 A
|
Reference Standard
|
UL, CSA
|
Terminal Length
|
0.085 inch
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
8
|
Alternate Parts for 0878330833
This table gives cross-reference parts and alternative options found for 0878330833. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0878330833, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EXC12HJBB | Card Edge Connector, 12 Contact(s), 1/2 LOADED Row(s), Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Receptacle | Sullins Connector Solutions | 0878330833 vs EXC12HJBB |
EXC12HJYN | Card Edge Connector, 12 Contact(s), 1/2 LOADED Row(s), Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Receptacle | Sullins Connector Solutions | 0878330833 vs EXC12HJYN |
487938-8 | HEADER CONNECTOR,CABLE MNT,PLUG,8 CONTACTS,0.05 PITCH,BLACK | TE Connectivity | 0878330833 vs 487938-8 |
2655S08000K | Board Connector, 8 Contact(s), 2 Row(s), 0.1 inch Pitch, Crimp Terminal, Polarized Lck, Black Insulator | Leoco USA Corp | 0878330833 vs 2655S08000K |
BKS-115-01-F-V-P | Board Connector, 15 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | Samtec Inc | 0878330833 vs BKS-115-01-F-V-P |
BKS-115-01-F-V-P-TR | Board Connector, 15 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | Samtec Inc | 0878330833 vs BKS-115-01-F-V-P-TR |
EXC12HJFB | Card Edge Connector, 12 Contact(s), 1/2 LOADED Row(s), Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Receptacle | Sullins Connector Solutions | 0878330833 vs EXC12HJFB |
BKS-115-01-F-V-TR | Board Connector, 15 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator, Plug | Samtec Inc | 0878330833 vs BKS-115-01-F-V-TR |
EXC12HJYB | Card Edge Connector, 12 Contact(s), 1/2 LOADED Row(s), Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Receptacle | Sullins Connector Solutions | 0878330833 vs EXC12HJYB |
EXC12HJWB | Card Edge Connector, 12 Contact(s), 1/2 LOADED Row(s), Straight, 0.1 inch Pitch, Press Fit Terminal, Locking, Receptacle | Sullins Connector Solutions | 0878330833 vs EXC12HJWB |