Part Details for 0878326423 by Molex
Overview of 0878326423 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 0878326423
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0878326423-ND
|
DigiKey | CONN HEADER SMD 30POS 2MM Min Qty: 1000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.5750 | Buy Now |
DISTI #
0878326423
|
Avnet Americas | Conn Shrouded Header HDR 30 POS 2mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0878326423) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$2.9415 | Buy Now |
DISTI #
878326423
|
Avnet Americas | Conn Shrouded Header HDR 30 POS 2mm Solder ST SMD Embossed T/R (Alt: 878326423) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
RFQ | |
DISTI #
MOL87832-6423
|
Heilind Electronics | MGRID HDR SHRD SMT/PGSCAP.76A LFT&R 30CK | Americas - 0 in Stock |
|
$3.2635 / $3.6434 | Buy Now |
DISTI #
87832-6423
|
TTI | Headers & Wire Housings MGrid Hdr Shrd SMT/P gsCap.76AuLFT&R 30Ck RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 1000 In Stock |
|
$4.0700 | Buy Now |
DISTI #
000000000002120574
|
Sager | Headers & Wire Housings 2.00MM HDR 02X15P VT SMT 30AU Min Qty: 1000 | 0 |
|
$3.3100 / $3.4200 | Buy Now |
Part Details for 0878326423
0878326423 CAD Models
0878326423 Part Data Attributes
|
0878326423
Molex
Buy Now
Datasheet
|
Compare Parts:
0878326423
Molex
MGRID HDR SHRD SMT/PGSCAP.76AULF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |