Part Details for 0878322222 by Molex
Overview of 0878322222 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for 0878322222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0878322222-ND
|
DigiKey | CONN HEADER SMD 22POS 2MM Min Qty: 2100 Lead time: 19 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.0364 | Buy Now |
DISTI #
0878322222
|
Avnet Americas | Conn Shrouded Header HDR 22 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: 0878322222) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$0.7687 / $1.2314 | Buy Now |
DISTI #
V79:2366_28988883
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 22 POS 2mm Solder ST Top Entry SMD Milli-Grid Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2144 | Americas - 1599 |
|
$0.9494 / $1.2372 | Buy Now |
DISTI #
V36:1790_06567072
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 22 POS 2mm Solder ST Top Entry SMD Milli-Grid Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2144 | Americas - 280 |
|
$0.9706 / $1.2923 | Buy Now |
DISTI #
MOL87832-2222
|
Heilind Electronics | MGRID HDR SHRD SMT/SLOT/C AULF 22CKT | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
0878322222
|
Avnet Americas | Conn Shrouded Header HDR 22 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: 0878322222) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 19 Weeks, 0 Days Container: Tube | 0 |
|
$0.7687 / $1.2314 | Buy Now |
Part Details for 0878322222
0878322222 CAD Models
0878322222 Part Data Attributes:
|
0878322222
Molex
Buy Now
Datasheet
|
Compare Parts:
0878322222
Molex
MGRID HDR SHRD SMT/SLOT/CAP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |