-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM18644-ND
|
DigiKey | CONN HEADER SMD 20POS 2MM Min Qty: 1 Lead time: 20 Weeks Container: Tube |
6358 In Stock |
|
$1.4849 / $2.8200 | Buy Now |
DISTI #
0878322020
|
Avnet Americas | Conn Shrouded Header HDR 20 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: 0878322020) RoHS: Compliant Min Qty: 2300 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Tube | 380 |
|
$1.3067 | Buy Now |
DISTI #
V79:2366_22403818
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 20 POS 2mm Solder ST Top Entry SMD Milli-Grid Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1716 | Americas - 1339 |
|
$1.0878 / $1.4316 | Buy Now |
DISTI #
V99:2348_06567066
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 20 POS 2mm Solder ST Top Entry SMD Milli-Grid Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1716 | Americas - 17 |
|
$1.4148 / $2.6987 | Buy Now |
DISTI #
V36:1790_18411824
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 20 POS 2mm Solder ST Top Entry SMD Milli-Grid Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2240 | Americas - 1 |
|
$0.9417 / $0.9548 | Buy Now |
DISTI #
MOL87832-2020
|
Heilind Electronics | MGRID HDR SHRD SMT/SLOT/PG .38 | Americas - 862 in Stock |
|
$0.9458 / $1.1957 | Buy Now |
DISTI #
76475565
|
Verical | Conn Shrouded Header (4 Sides) HDR 20 POS 2mm Solder ST Top Entry SMD Milli-Grid Tube RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 1716 | Americas - 1339 |
|
$1.0878 / $1.4316 | Buy Now |
DISTI #
25854847
|
Verical | Conn Shrouded Header (4 Sides) HDR 20 POS 2mm Solder ST Top Entry SMD Milli-Grid Tube RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 1716 | Americas - 17 |
|
$1.4148 / $2.6987 | Buy Now |
DISTI #
87832-2020
|
TTI | Headers & Wire Housings 2MM HDR. 20 CKT. Vert. SMT RoHS: Compliant pbFree: Pb-Free Min Qty: 23 Package Multiple: 23 Container: Tube |
Americas - 12581 In Stock |
|
$0.9700 / $1.2200 | Buy Now |
DISTI #
MOL87832-2020
|
Interstate Connecting Components | MGRID HDR SHRD SMT/SLOT/PG .38 | 201 |
|
$0.9458 / $1.1957 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0878322020
Molex
Buy Now
Datasheet
|
Compare Parts:
0878322020
Molex
Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 0878322020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0878322020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87832-2020 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Molex | 0878322020 vs 87832-2020 |