-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM18638-ND
|
DigiKey | CONN HEADER SMD 8POS 2MM Min Qty: 1 Lead time: 19 Weeks Container: Tube |
3397 In Stock |
|
$0.8754 / $1.8200 | Buy Now |
DISTI #
0878320820
|
Avnet Americas | Conn Shrouded Header HDR 8 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: 0878320820) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Tube | 0 |
|
$0.8854 / $1.1734 | Buy Now |
DISTI #
V99:2348_06567008
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 8 POS 2mm Solder ST Top Entry SMD Milli-Grid Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 1712 | Americas - 9 |
|
$0.2863 | Buy Now |
DISTI #
MOL87832-0820
|
Heilind Electronics | MGRID HDR SHRD SMT/PG .38AULF 8CKT | Americas - 0 in Stock |
|
$0.8652 / $0.9951 | Buy Now |
DISTI #
87832-0820
|
TTI | Headers & Wire Housings 2MM HDR. 8 CKT. Vert. SMT RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 20250 In Stock |
|
$0.8900 | Buy Now |
DISTI #
000000000001149321
|
Sager | Headers & Wire Housings 2.00MM HDR 02X04P VT SMT 15AU Min Qty: 1 | 872 |
|
$0.9333 / $1.2700 | Buy Now |
DISTI #
0878320820
|
Avnet Asia | Conn Shrouded Header HDR 8 POS 2mm Solder ST SMD Tube (Alt: 0878320820) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 3 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy