Part Details for 0878320810 by Molex
Overview of 0878320810 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0878320810
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM17583-ND
|
DigiKey | CONN HEADER SMD 8POS 2MM Min Qty: 1 Lead time: 20 Weeks Container: Tube |
5624 In Stock |
|
$0.7470 / $1.4500 | Buy Now |
DISTI #
0878320810
|
Avnet Americas | Conn Shrouded Header HDR 8 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: 0878320810) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$0.5846 / $0.8653 | Buy Now |
DISTI #
MOL87832-0810
|
Heilind Electronics | MGRID HDR SHRD SMT/LCKO/CAP . 8AULF 8CKT | Americas - 0 in Stock |
|
$0.8973 / $1.0320 | Buy Now |
DISTI #
000000000001149317
|
Sager | Headers & Wire Housings MGrid Hdr Shrd SMT/LckO/Cap .38AuLF 8Ckt Min Qty: 4000 | 0 |
|
$0.8145 / $0.9680 | Buy Now |
Part Details for 0878320810
0878320810 CAD Models
0878320810 Part Data Attributes
|
0878320810
Molex
Buy Now
|
Compare Parts:
0878320810
Molex
|
Samacsys Manufacturer | Molex |