Part Details for 0878315541 by Molex
Overview of 0878315541 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0878315541
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0878315541-ND
|
DigiKey | CONN HEADER VERT 8POS 2MM Min Qty: 4000 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.1025 | Buy Now |
DISTI #
0878315541
|
Avnet Americas | Conn Shrouded Header HDR 8 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0878315541) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Tube | 0 |
|
$0.8577 | Buy Now |
DISTI #
MOL87831-5541
|
Heilind Electronics | 2MM MGRID HDR SHRD VT /LCK 0. 8AULF 8CKT | Americas - 0 in Stock |
|
$0.9971 / $1.1637 | Buy Now |
Part Details for 0878315541
0878315541 CAD Models
0878315541 Part Data Attributes
|
0878315541
Molex
Buy Now
|
Compare Parts:
0878315541
Molex
|
Samacsys Manufacturer | Molex |