-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM17469-ND
|
DigiKey | CONN HEADER VERT 14POS 2MM Min Qty: 1 Lead time: 17 Weeks Container: Tube |
7136 In Stock |
|
$1.2712 / $2.5800 | Buy Now |
DISTI #
0878311420
|
Avnet Americas | Conn Shrouded Header 14 POS 2mm Solder ST Through Hole Tube - Rail/Tube (Alt: 0878311420) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Tube | 797528800 Factory Stock |
|
$0.5451 / $0.6372 | Buy Now |
DISTI #
V36:1790_06566881
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 14 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid Tube Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2127 | Americas - 80437 |
|
$0.9855 / $1.4036 | Buy Now |
DISTI #
E02:0323_00789696
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 14 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid Tube Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 2310 | Europe - 18764 |
|
$1.2376 / $2.5476 | Buy Now |
DISTI #
V99:2348_06566881
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 14 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid Tube Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2149 | Americas - 12080 |
|
$0.8001 | Buy Now |
DISTI #
MOL87831-1420
|
Heilind Electronics | MGRID HDR SHRD VT/SLOT/STDF.38 | Americas - 29741 in Stock |
|
$0.5208 / $0.6584 | Buy Now |
DISTI #
62834044
|
Verical | Conn Shrouded Header (4 Sides) HDR 14 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid Tube Min Qty: 14 Package Multiple: 1 Date Code: 2127 | Americas - 80437 |
|
$0.9855 / $1.4036 | Buy Now |
DISTI #
76455964
|
Verical | Conn Shrouded Header (4 Sides) HDR 14 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid Tube Min Qty: 9 Package Multiple: 1 Date Code: 2310 | Americas - 18756 |
|
$1.2316 / $2.5353 | Buy Now |
DISTI #
61769317
|
Verical | Conn Shrouded Header (4 Sides) HDR 14 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid Tube Min Qty: 13 Package Multiple: 1 Date Code: 2149 | Americas - 12080 |
|
$0.8001 | Buy Now |
|
Bristol Electronics | 64 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0878311420
Molex
Buy Now
Datasheet
|
Compare Parts:
0878311420
Molex
Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 0878311420. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0878311420, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87831-1419 | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Molex | 0878311420 vs 87831-1419 |