-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM18560-ND
|
DigiKey | CONN HEADER VERT 10POS 2MM Min Qty: 1 Lead time: 17 Weeks Container: Tube |
11597 In Stock |
|
$0.9756 / $2.0300 | Buy Now |
DISTI #
0878311020
|
Avnet Americas | Conn Shrouded Header 10 POS 2mm Solder ST Through Hole - Rail/Tube (Alt: 0878311020) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Tube | 0 |
|
$1.3534 | Buy Now |
DISTI #
V99:2348_06566858
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2109 | Americas - 39540 |
|
$0.4065 / $0.4166 | Buy Now |
DISTI #
V36:1790_17616511
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 1701 | Americas - 14089 |
|
$0.5245 | Buy Now |
DISTI #
E02:0323_00027821
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks Date Code: 2350 | Europe - 296 |
|
$0.9321 / $1.9865 | Buy Now |
DISTI #
MOL87831-1020
|
Heilind Electronics | MGRID HDR SHRD VT W/STDF .38AU | Americas - 3055 in Stock5040 On Order |
|
$0.4695 / $0.5935 | Buy Now |
DISTI #
63304079
|
Verical | Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid Tube RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2109 | Americas - 39540 |
|
$0.4065 / $0.4166 | Buy Now |
DISTI #
36280252
|
Verical | Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid Tube RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 1701 | Americas - 14089 |
|
$0.5245 | Buy Now |
DISTI #
80041678
|
Verical | Conn Shrouded Header (4 Sides) HDR 10 POS 2mm Solder ST Top Entry Thru-Hole Milli-Grid Tube RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 2350 | Americas - 288 |
|
$0.9359 / $1.9947 | Buy Now |
DISTI #
87831-1020
|
TTI | Headers & Wire Housings 2MM HDR. 10 CKT. Vert. TH RoHS: Compliant pbFree: Pb-Free Min Qty: 42 Package Multiple: 42 Container: Tube |
Americas - 8568 In Stock |
|
$0.4150 / $0.4540 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0878311020
Molex
Buy Now
Datasheet
|
Compare Parts:
0878311020
Molex
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | SHROUDED | |
Body Breadth | 0.248 inch | |
Body Depth | 0.252 inch | |
Body Length | 0.498 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.098 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 0878311020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0878311020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87831-1020 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, | Molex | 0878311020 vs 87831-1020 |
87831-1021 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Molex | 0878311020 vs 87831-1021 |