Part Details for 0878310642 by Molex
Overview of 0878310642 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0878310642
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14805-ND
|
DigiKey | CONN HEADER VERT 6POS 2MM Min Qty: 1 Lead time: 14 Weeks Container: Tube |
3938 In Stock |
|
$0.7609 / $1.8400 | Buy Now |
DISTI #
0878310642
|
Avnet Americas | Conn Shrouded Header HDR 6 POS 2mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: 0878310642) RoHS: Compliant Min Qty: 1860 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 3670 |
|
$0.5775 / $0.8939 | Buy Now |
DISTI #
E02:0323_03232049
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 6 POS 2mm Solder ST Thru-Hole Milli-Grid Tube RoHS: Compliant Min Qty: 62 Package Multiple: 62 Lead time: 24 Weeks Date Code: 2407 | Europe - 682 |
|
$0.7015 / $1.0234 | Buy Now |
DISTI #
MOL87831-0642
|
Heilind Electronics | MGRID HDR SHRD VT W/LCK .76AU F 6CKT | Americas - 0 in Stock |
|
$0.8060 / $1.0660 | Buy Now |
DISTI #
80042132
|
Verical | Conn Shrouded Header (4 Sides) HDR 6 POS 2mm Solder ST Thru-Hole Milli-Grid Tube RoHS: Compliant Min Qty: 62 Package Multiple: 62 Date Code: 2407 | Americas - 682 |
|
$0.7098 / $1.0355 | Buy Now |
DISTI #
000000000001149214
|
Sager | Headers & Wire Housings MGrid Hdr Shrd Vt W/Lck .76AuLF 6Ckt Min Qty: 1860 | 0 |
|
$0.6651 / $1.0300 | Buy Now |
DISTI #
0878310642
|
Avnet Asia | Conn Shrouded Header HDR 6 POS 2mm Solder ST Thru-Hole Tube (Alt: 0878310642) RoHS: Compliant Min Qty: 1860 Package Multiple: 1860 Lead time: 14 Weeks, 2 Days | 0 |
|
RFQ |