There are no models available for this part yet.
Overview of 0877593414 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for 0877593414 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0877593414-ND
|
DigiKey | CONN HEADER SMD 34POS 2MM Min Qty: 675 Lead time: 25 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.5642 | Buy Now | |
DISTI #
0877593414
|
Avnet Americas | Conn Unshrouded Header HDR 34 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: 0877593414) RoHS: Compliant Min Qty: 675 Package Multiple: 675 Lead time: 25 Weeks, 0 Days Container: Tube | 0 |
|
$2.4299 | Buy Now | |
DISTI #
MOL87759-3414
|
Heilind Electronics | MGRID HDR SMT D/R W/OCAP .38A LF 34CKT | Americas - 0 in Stock |
|
$2.4875 / $3.0097 | Buy Now | |
DISTI #
000000000002450322
|
Sager | Headers & Wire Housings MGrid Hdr SMT D/R W/OCap .38AuLF 34Ckt Min Qty: 675 | 0 |
|
$2.2600 / $2.9200 | Buy Now |
CAD Models for 0877593414 by Molex
Part Data Attributes for 0877593414 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD CONNECTOR
|