Part Details for 0876005.MXEP by Littelfuse Inc
Overview of 0876005.MXEP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0876005.MXEP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R8154
|
Newark | Fuse 250V Iec 3.6X10 Fa Pt Pb-Free 5A/ Bulk |Littelfuse 0876005.MXEP RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4540 / $0.4920 | Buy Now |
DISTI #
F4987-ND
|
DigiKey | FUSE CERAMIC 5A 250VAC AXIAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4017 / $1.0100 | Buy Now |
DISTI #
576-0876005.MXEP
|
Mouser Electronics | Cartridge Fuses 250V 3.6X10 5A FUSE FA PT PB-FREE RoHS: Compliant | 233 |
|
$0.4010 / $0.9100 | Buy Now |
DISTI #
75562868
|
RS | FUSE 250V IEC 3.6x10 FA PT PB-FREE 5A | Littelfuse 0876005.MXEP Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6200 | RFQ |
|
Future Electronics | Cartridge Fuses 250V 3.6X10 5A FUSE FA PT PB-FREE RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.4320 | Buy Now |
|
Ozdisan Elektronik | FUSE CERAMIC 5A 250VAC AXIAL | 0 |
|
$0.5689 / $0.6542 | RFQ |
Part Details for 0876005.MXEP
0876005.MXEP CAD Models
0876005.MXEP Part Data Attributes
|
0876005.MXEP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0876005.MXEP
Littelfuse Inc
Electric Fuse, Fast Blow, 5A, 50A (IR),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | FAST | |
Body Height | 10 mm | |
Body Length or Diameter | 3.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 3.6x10mm | |
Joule Integral-Nom | 26 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 35 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CCC; CUL; KC; PSE; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 0.02 s |
Alternate Parts for 0876005.MXEP
This table gives cross-reference parts and alternative options found for 0876005.MXEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0876005.MXEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR/MCR-5 | Electric Fuse, Fast Blow, 5A, 50A (IR), | Cooper Industries | 0876005.MXEP vs TR/MCR-5 |