There are no models available for this part yet.
Overview of 0875691030 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0875691030 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WM20506-ND
|
DigiKey | 2MM MGRID IDT STRRLF D.R. NYL Min Qty: 1 Lead time: 9 Weeks Container: Bag |
4411 In Stock |
|
$0.1302 / $0.3200 | Buy Now | |
DISTI #
01AH1738
|
Avnet Americas | Connector Accessories 30 POS Dual Row IDT Strain Relief Thermoplastic Black Bag - Bulk (Alt: 01AH1738) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Bulk | 429 Partner Stock |
|
$0.1350 / $0.2230 | Buy Now | |
DISTI #
0875691030
|
Avnet Americas | Connector Accessories 30 POS Dual Row IDT Strain Relief Thermoplastic Black Bag - Bulk (Alt: 0875691030) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1182 | Buy Now | |
DISTI #
875691030
|
Avnet Americas | Connector Accessories 30 POS Dual Row IDT Strain Relief Thermoplastic Black Bag (Alt: 875691030) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 | 0 |
|
RFQ | ||
DISTI #
MOL87569-1030
|
Heilind Electronics | 2MM MGRID IDT STRRLF D.R. NYL BLK 30CKT | Americas - 738 in Stock |
|
$0.1764 | Buy Now | |
DISTI #
MOL87569-1030
|
Interstate Connecting Components | 2MM MGRID IDT STRRLF D.R. NYL BLK 30CKT | 221 |
|
$0.1764 | Buy Now |
CAD Models for 0875691030 by Molex
Part Data Attributes for 0875691030 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Package Description
|
ROHS AND REACH COMPLIANT
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Molex
|
Additional Feature
|
MILLI-GRID
|
Assembly Item Name
|
STRAIN RELIEF
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Material
|
THERMOPLASTIC
|
Used With
|
PCB RECEPTACLE
|