Part Details for 0875681443 by Molex
Overview of 0875681443 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0875681443
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14713-ND
|
DigiKey | CONN RCPT 14POS IDC 28AWG GOLD Min Qty: 1 Lead time: 12 Weeks Container: Tray |
7865 In Stock |
|
$1.4763 / $2.1000 | Buy Now |
DISTI #
0875681443
|
Avnet Americas | Conn IDC Connector RCP 14 POS 2mm IDT RA Cable Mount Tray - Trays (Alt: 0875681443) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$1.2991 | Buy Now |
DISTI #
MOL87568-1443
|
Heilind Electronics | MGRID IDT REC W/POLKEY .38AUL 14CKT | Americas - 0 in Stock |
|
$1.4355 / $1.7627 | Buy Now |
DISTI #
87568-1443
|
TTI | Headers & Wire Housings MGRID IDT W/POLKEY .38AULF 14CKT RoHS: Compliant pbFree: Pb-Free Min Qty: 105 Package Multiple: 105 Container: Bulk |
Americas - 945 In Stock |
|
$1.4900 | Buy Now |
Part Details for 0875681443
0875681443 CAD Models
0875681443 Part Data Attributes
|
0875681443
Molex
Buy Now
Datasheet
|
Compare Parts:
0875681443
Molex
Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 14 |
Alternate Parts for 0875681443
This table gives cross-reference parts and alternative options found for 0875681443. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0875681443, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M55302/64-C14F | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol Corporation | 0875681443 vs M55302/64-C14F |
71247-0054 | Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | 0875681443 vs 71247-0054 |
95283-414 | Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal | Amphenol FCi | 0875681443 vs 95283-414 |
FFSD-07-S-03.94-01-N | Board Connector, 14 Contact(s), 2 Row(s), Female, IDC Terminal | Samtec Inc | 0875681443 vs FFSD-07-S-03.94-01-N |
1-281665-4 | 14 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC | TE's AMP | 0875681443 vs 1-281665-4 |
69048-314 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | Amphenol FCi | 0875681443 vs 69048-314 |
76282-407 | Board Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 0875681443 vs 76282-407 |
87173-114LF | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 0875681443 vs 87173-114LF |
ESQT-107-02-F-D-496 | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 0875681443 vs ESQT-107-02-F-D-496 |
71973-6307 | Board Connector, 14 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | 0875681443 vs 71973-6307 |