Part Details for 0875681073 by Molex
Overview of 0875681073 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0875681073
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14310-ND
|
DigiKey | CONN RCPT 10POS IDC 28AWG GOLD Min Qty: 1 Lead time: 28 Weeks Container: Tray |
7044 In Stock |
|
$1.3030 / $2.5100 | Buy Now |
DISTI #
0875681073
|
Avnet Americas | Conn IDC Receptacle 10 POS 2mm IDT RA Cable Mount Tray - Trays (Alt: 0875681073) RoHS: Compliant Min Qty: 2660 Package Multiple: 2660 Lead time: 29 Weeks, 0 Days Container: Tray | 0 |
|
$1.0136 | Buy Now |
DISTI #
V99:2348_06566284
|
Arrow Electronics | Conn IDC Connector F 10 POS 1mm IDT RA Cable Mount Milli-Grid Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks Date Code: 2215 | Americas - 2046 |
|
$0.9584 / $1.2153 | Buy Now |
DISTI #
MOL87568-1073
|
Heilind Electronics | MGRID IDT REC W/SGLLRMP .38AUL | Americas - 3120 in Stock19950 On Order |
|
$0.9623 / $1.2165 | Buy Now |
DISTI #
61738456
|
Verical | Conn IDC Connector F 10 POS 1mm IDT RA Cable Mount Milli-Grid Tray RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2215 | Americas - 2046 |
|
$0.9584 / $1.2153 | Buy Now |
DISTI #
87568-1073
|
TTI | Headers & Wire Housings 10CKT CTB RECPT DR IDT RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$0.8600 / $1.3000 | Buy Now |
DISTI #
MOL87568-1073
|
Interstate Connecting Components | MGRID IDT REC W/SGLLRMP .38AUL | 6243990 On Order |
|
$0.9623 / $1.2165 | Buy Now |
DISTI #
000000000001164755
|
Sager | Headers & Wire Housings 2.00MM REC 02X05P W/LOCK RAMP Min Qty: 2660 | 0 |
|
$1.0700 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 800 |
|
$1.5000 / $2.3100 | Buy Now |
Part Details for 0875681073
0875681073 CAD Models
0875681073 Part Data Attributes
|
0875681073
Molex
Buy Now
Datasheet
|
Compare Parts:
0875681073
Molex
Board Connector, 10 Contact(s), 2 Row(s), Female, IDC Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body Breadth | 0.205 inch | |
Body Depth | 0.449 inch | |
Body Length | 0.587 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Termination Type | IDC | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0875681073
This table gives cross-reference parts and alternative options found for 0875681073. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0875681073, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87568-1071 | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Locking, Black Insulator, Receptacle | Molex | 0875681073 vs 87568-1071 |
87568-1073 | Board Connector, 10 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Friction Ramp, Black Insulator, Receptacle | Molex | 0875681073 vs 87568-1073 |