-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Electric Fuse, Time Lag Blow, 10A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0875010.MXEP by Littelfuse Inc is an Electric Fuse.
Electric Fuses are under the broader part category of Circuit Protection Components.
Circuit protection components monitor and safeguard electronic systems from overcurrent, overvoltage, and other electrical hazards. Read more about Circuit Protection Components on our Circuit Protection part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R8140
|
Newark | Fuse 250V 3.6X10 Sb Pt Pb-Free 10A/ Bulk Rohs Compliant: Yes |Littelfuse 0875010.MXEP RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1800 / $1.3200 | Buy Now |
DISTI #
F10795-ND
|
DigiKey | FUSE CERAMIC 10A 250VAC AXIAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
17047 In Stock |
|
$1.0740 / $2.2400 | Buy Now |
DISTI #
576-0875010.MXEP
|
Mouser Electronics | Cartridge Fuses 250V 3.6X10 SB PT PB-FREE 10A RoHS: Compliant | 3139 |
|
$1.0700 / $2.2400 | Buy Now |
DISTI #
75562860
|
RS | FUSE 250V 3.6X10 SB PT PB-FREE 10A | Littelfuse 0875010.MXEP Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6600 | RFQ |
|
Future Electronics | 875 Series Slo-Blo 250 V 10 A Ø 3.6 x 10 mm Through Hole Axial Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Bag |
33000 Bag |
|
$0.3000 / $0.3150 | Buy Now |
DISTI #
0875010.MXEP
|
TTI | Cartridge Fuses 250V 3.6X10 SB PT PB-FREE 10A RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 3580 In Stock |
|
$1.4100 / $1.6900 | Buy Now |
DISTI #
000000000007265023
|
Sager | FUSE 250V 3.6X10 SB PT PB-FREE 10A Min Qty: 1000 | 0 |
|
$1.3200 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 26000 |
|
$0.4200 / $0.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0875010.MXEP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0875010.MXEP
Littelfuse Inc
Electric Fuse, Time Lag Blow, 10A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Height | 10 mm | |
Body Length or Diameter | 3.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 208 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 10 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 14400 s |
This table gives cross-reference parts and alternative options found for 0875010.MXEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0875010.MXEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PDP010 | Conquer Electronics Co Ltd | Check for Price | Electric Fuse, | 0875010.MXEP vs PDP010 |
37421000430 | Littelfuse Inc | $0.7286 | Electric Fuse, Time Lag Blow, 10A, 250VAC, 50A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | 0875010.MXEP vs 37421000430 |
37421000000 | Littelfuse Inc | Check for Price | Electric Fuse, Time Lag Blow, 10A, 250VAC, 50A (IR), Through Hole, TR5, HALOGEN FREE AND ROHS COMPLIANT | 0875010.MXEP vs 37421000000 |
0673010.DRT4 | Littelfuse Inc | Check for Price | Electric Fuse, Slow Blow, 10A, 250VAC, 50A (IR), Through Hole, | 0875010.MXEP vs 0673010.DRT4 |
0673010.MXE | Littelfuse Inc | $1.0515 | Electric Fuse, Slow Blow, 10A, 250VAC, 50A (IR), Through Hole, | 0875010.MXEP vs 0673010.MXE |
3742100000 | Littelfuse Inc | Check for Price | Electric Fuse, Time Lag Blow, 10A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | 0875010.MXEP vs 3742100000 |
0034.7325 | Schurter Electronic Components | $0.8075 | Electric Fuse, Time Lag Blow, 10A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | 0875010.MXEP vs 0034.7325 |
34.7325 | Schurter Electronic Components | Check for Price | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 10A, 250VAC, 50A (IR), THROUGH HOLE, ROHS COMPLIANT | 0875010.MXEP vs 34.7325 |
0034.7225 | Schurter Electronic Components | $0.8135 | Electric Fuse, Time Lag Blow, 10A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | 0875010.MXEP vs 0034.7225 |
PGP010 | Conquer Electronics Co Ltd | Check for Price | Electric Fuse, | 0875010.MXEP vs PGP010 |