Part Details for 0875006.MRET1P by Littelfuse Inc
Overview of 0875006.MRET1P by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0875006.MRET1P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64R8134
|
Newark | Fuse 250V 3.6X10 Sb Pt Pb-Free 6A/ Tr |Littelfuse 0875006.MRET1P RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0500 / $1.3300 | Buy Now |
DISTI #
0875006.MRET1P-ND
|
DigiKey | FUSE CERAMIC 6A 250VAC AXIAL Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1744 | Buy Now |
DISTI #
576-0875006.MRET1P
|
Mouser Electronics | Cartridge Fuses 250V 3.6X10 SB PT PB-FREE 6A RoHS: Compliant | 0 |
|
$1.0800 / $1.1600 | Order Now |
DISTI #
75571127
|
RS | FUSE 250V 3.6X10 SB PT PB-FREE 6A | Littelfuse 0875006.MRET1P Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.0600 | Buy Now |
|
Ozdisan Elektronik | FUSE CERAMIC 6A 250VAC AXIAL | 0 |
|
$0.2098 / $0.2413 | RFQ |
Part Details for 0875006.MRET1P
0875006.MRET1P CAD Models
0875006.MRET1P Part Data Attributes
|
0875006.MRET1P
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0875006.MRET1P
Littelfuse Inc
Electric Fuse, Time Lag Blow, 6A, 50A (IR),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | LITTELFUSE | |
Blow Characteristic | TIME LAG | |
Body Height | 10 mm | |
Body Length or Diameter | 3.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 50 A | |
Rated Current | 6 A | |
Reference Standard | CSA, UL | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 14400 s |