There are no models available for this part yet.
Overview of 0874381343 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 0874381343 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0874381343
|
Avnet Americas | Conn Shrouded Header HDR 13 POS 1.5mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 0874381343) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.5359 | Buy Now | |
DISTI #
874381343
|
Avnet Americas | Conn Shrouded Header HDR 13 POS 1.5mm Solder RA SMD Embossed T/R (Alt: 874381343) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
RFQ | ||
DISTI #
MOL87438-1343
|
Heilind Electronics | 1.5MM WTB HDR RA SMT T&R 2.54 NLF 13CKT | Americas - 0 in Stock |
|
$0.5748 / $0.6637 | Buy Now |