Part Details for 0874380263 by Molex
Overview of 0874380263 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0874380263
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0874380263-ND
|
DigiKey | CONN HEADER SMD R/A 2POS 1.5MM Min Qty: 8000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2748 | Buy Now |
DISTI #
0874380263
|
Avnet Americas | Conn Shrouded Header HDR 2 POS 1.5mm Solder RA SMD T/R (Alt: 0874380263) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 21 Weeks, 0 Days | 0 |
|
$0.2438 | Buy Now |
DISTI #
MOL87438-0263
|
Heilind Electronics | 1.5MM WTB HDR RASMT BLK TR 2. 4SNLF 2CKT | Americas - 0 in Stock |
|
$0.2699 / $0.3020 | Buy Now |
DISTI #
000000000003583642
|
Sager | Headers & Wire Housings Min Qty: 8000 | 0 |
|
$0.2486 / $0.2697 | Buy Now |
Part Details for 0874380263
0874380263 CAD Models
0874380263 Part Data Attributes
|
0874380263
Molex
Buy Now
|
Compare Parts:
0874380263
Molex
|
Samacsys Manufacturer | Molex |