Part Details for 0874380243 by Molex
Overview of 0874380243 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0874380243
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7646CT-ND
|
DigiKey | CONN HEADER SMD R/A 2POS 1.5MM Min Qty: 1 Lead time: 23 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
57581 In Stock |
|
$0.2307 / $0.5700 | Buy Now |
DISTI #
0874380243
|
Avnet Americas | Conn Shrouded Header 2 POS 1.5mm Solder RA SMD - Tape and Reel (Alt: 0874380243) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days Container: Reel | 94000 |
|
$0.2915 / $0.3885 | Buy Now |
DISTI #
MOL87438-0243
|
Heilind Electronics | 1.5MM WTB HDR RA SMT T&R 2.54 NLF 2CKT | Americas - 13500 in Stock |
|
$0.2462 / $0.2622 | Buy Now |
DISTI #
87438-0243
|
TTI | Headers & Wire Housings 2 CKT 1.5mm HDR. Rt.-Angle SMT RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 158000 In Stock |
|
$0.2030 / $0.2320 | Buy Now |
DISTI #
MOL87438-0243
|
Interstate Connecting Components | 1.5MM WTB HDR RA SMT T&R 2.54 NLF 2CKT | 4050 |
|
$0.2462 / $0.2622 | Buy Now |
DISTI #
000000000001187019
|
Sager | Headers & Wire Housings 1.50MM HDR 02P RA SMT SHROUD Min Qty: 1000 | 16000 |
|
$0.2268 / $0.2544 | Buy Now |
DISTI #
0874380243
|
Avnet Asia | Conn Shrouded Header 2 POS 1.5mm Solder RA SMD (Alt: 0874380243) RoHS: Compliant Min Qty: 16000 Package Multiple: 8000 Lead time: 12 Weeks, 5 Days | 0 |
|
RFQ |
Part Details for 0874380243
0874380243 CAD Models
0874380243 Part Data Attributes
|
0874380243
Molex
Buy Now
Datasheet
|
Compare Parts:
0874380243
Molex
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED, SHROUDED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 0874380243
This table gives cross-reference parts and alternative options found for 0874380243. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0874380243, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0874380233 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal | Molex | 0874380243 vs 0874380233 |
87438-0233 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.059 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle, | Molex | 0874380243 vs 87438-0233 |
87438-0243 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.059 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Plug, | Molex | 0874380243 vs 87438-0243 |