Part Details for 0874371563 by Molex
Overview of 0874371563 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0874371563
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0874371563-ND
|
DigiKey | CONN HEADER SMD 15POS 1.5MM Min Qty: 2700 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3145 | Buy Now |
DISTI #
0874371563
|
Avnet Americas | Conn Shrouded Header HDR 15 POS 1.5mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0874371563) RoHS: Compliant Min Qty: 2700 Package Multiple: 2700 Container: Reel | 0 |
|
RFQ | |
DISTI #
000000000002300535
|
Sager | Headers & Wire Housings 1.5mm WtB VHdr /Cap SMT2.54SnLF T&R15Ckt | 0 |
|
Buy Now |
Part Details for 0874371563
0874371563 CAD Models
0874371563 Part Data Attributes
|
0874371563
Molex
Buy Now
|
Compare Parts:
0874371563
Molex
|
Samacsys Manufacturer | Molex |