There are no models available for this part yet.
Overview of 0874370943 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0874370943 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WM7668CT-ND
|
DigiKey | CONN HEADER SMD 9POS 1.5MM Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12820 In Stock |
|
$0.4242 / $0.9200 | Buy Now | |
DISTI #
0874370943
|
Avnet Americas | Conn Shrouded Header HDR 9 POS 1.5mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0874370943) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$0.5621 | Buy Now | |
DISTI #
MOL87437-0943
|
Heilind Electronics | 1.5MM WTB HDR VERT SMT 2.54SN F T&R 9CKT | Americas - 0 in Stock |
|
$0.4422 / $0.4714 | Buy Now | |
ComSIT USA | Electronic Component RoHS: Compliant | Europe - 5000 |
|
RFQ |
CAD Models for 0874370943 by Molex
Part Data Attributes for 0874370943 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
Molex
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Material
|
NOT SPECIFIED
|
Alternate Parts for 0874370943
This table gives cross-reference parts and alternative options found for 0874370943. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0874370943, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87437-0932 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle | Molex | 0874370943 vs 87437-0932 |
87437-0942 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Plug, LEAD FREE | Molex | 0874370943 vs 87437-0942 |
87437-0933 | Board Connector, 9 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle | Molex | 0874370943 vs 87437-0933 |