Part Details for 0874370573 by Molex
Overview of 0874370573 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0874370573
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7139CT-ND
|
DigiKey | CONN HEADER SMD 5POS 1.5MM Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
7200 In Stock |
|
$0.3944 / $0.8200 | Buy Now |
DISTI #
0874370573
|
Avnet Americas | Conn Shrouded Header HDR 5 POS 1.5mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0874370573) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Lead time: 18 Weeks, 0 Days Container: Reel | 9000 |
|
$0.4686 / $0.6878 | Buy Now |
DISTI #
MOL87437-0573
|
Heilind Electronics | 1.5MM WTB VHDR SMT T&R/CAP 2. 4SNLF 5CKT | Americas - 0 in Stock10800 On Order |
|
$0.4207 / $0.4484 | Buy Now |
DISTI #
87437-0573
|
TTI | Headers & Wire Housings 1.5mm WtB VHdr SMT T &R/Cap 2.54SnLF 5Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 900 Package Multiple: 900 Container: Reel |
Americas - 10800 In Stock |
|
$0.3800 / $0.4710 | Buy Now |
DISTI #
0874370573
|
Avnet Asia | Conn Shrouded Header HDR 5 POS 1.5mm Solder ST SMD Embossed T/R (Alt: 0874370573) RoHS: Compliant Min Qty: 7200 Package Multiple: 7200 Lead time: 11 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 0874370573
0874370573 CAD Models
0874370573 Part Data Attributes:
|
0874370573
Molex
Buy Now
Datasheet
|
Compare Parts:
0874370573
Molex
CONN HEADER 5POS 1.5MM VERT SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |
Alternate Parts for 0874370573
This table gives cross-reference parts and alternative options found for 0874370573. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0874370573, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
87437-0573 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Plug, | Molex | 0874370573 vs 87437-0573 |
10089717-005000LF | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | 0874370573 vs 10089717-005000LF |
HS7005E-BCL | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Plug, ROHS COMPLIANT | Foxconn | 0874370573 vs HS7005E-BCL |
HS7005E-BCLH | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Plug, HALOGEN FREE AND ROHS COMPLIANT | Foxconn | 0874370573 vs HS7005E-BCLH |
10089717-005000LF | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, LEAD FREE | Amphenol FCi | 0874370573 vs 10089717-005000LF |
87437-0533 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle, | Molex | 0874370573 vs 87437-0533 |
87437-0532 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Surface Mount Terminal, Beige Insulator, Receptacle, | Molex | 0874370573 vs 87437-0532 |
87437-0562 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.059 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug | Molex | 0874370573 vs 87437-0562 |