There are no models available for this part yet.
Overview of 0874272042 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0874272042 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
WM14711-ND
|
DigiKey | CONN HEADER VERT 20POS 4.2MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9754 / $4.2400 | Buy Now | |
DISTI #
0874272042
|
Avnet Americas | Conn Power HDR 20 POS 4.2mm Solder ST Thru-Hole 20 Terminal 1 Port Tray - Bulk (Alt: 0874272042) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$2.0273 | Buy Now | |
DISTI #
MOL87427-2042
|
Heilind Electronics | 4.2MM WTB VTHDR W/O MNTFLG 2 54SN 20CKT | Americas - 0 in Stock |
|
$2.1127 / $2.3587 | Buy Now | |
DISTI #
87427-2042
|
TTI | Headers & Wire Housings 4.2mm WtB VtHdr HT / OMntFlg 2.54Sn 20Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Tray | Americas - 0 |
|
$1.7900 / $2.0800 | Buy Now | |
DISTI #
000000000000265340
|
Sager | Headers & Wire Housings MINI-FIT JR HDR 20P VT 94V-0 Min Qty: 1000 | 0 |
|
$1.9400 / $2.2200 | Buy Now | |
DISTI #
0874272042
|
Avnet Asia | Conn Power HDR 20 POS 4.2mm Solder ST Thru-Hole 20 Terminal 1 Port Tray (Alt: 0874272042) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | 0 |
|
RFQ |
CAD Models for 0874272042 by Molex
Part Data Attributes for 0874272042 by Molex
0874272042
Molex
|
|
---|---|
Samacsys Manufacturer
|
Molex
|
Want to compare parts?
-
0874272042MolexVS
-