Part Details for 0874271692 by Molex
Overview of 0874271692 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0874271692
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0874271692-ND
|
DigiKey | CONN HEADER VERT 16POS 4.2MM Min Qty: 1500 Lead time: 25 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.9433 | Buy Now |
DISTI #
0874271692
|
Avnet Americas | Conn Wire to Board HDR 16 POS 4.2mm Solder ST Thru-Hole Tray - Bulk (Alt: 0874271692) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8009 / $1.1207 | Buy Now |
DISTI #
MOL87427-1692
|
Heilind Electronics | 4.2MM WTB HDR VT W/O MNTFLG 6CKT | Americas - 0 in Stock |
|
$0.7945 / $0.9759 | Buy Now |