There are no models available for this part yet.
Overview of 0874270212 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0874270212 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0874270212-ND
|
DigiKey | CONN HEADER R/A 2POS Min Qty: 1200 Lead time: 14 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.6866 | Buy Now | |
DISTI #
0874270212
|
Avnet Americas | Conn Wire to Board HDR 2 POS Solder RA Thru-Hole Tray - Trays (Alt: 0874270212) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 14 Weeks, 0 Days Container: Tray | 0 |
|
$0.4695 | Buy Now | |
DISTI #
MOL87427-0212
|
Heilind Electronics | MINIFIT JR. HEADER | Americas - 0 in Stock |
|
$0.4991 / $0.6438 | Buy Now |
CAD Models for 0874270212 by Molex
Part Data Attributes for 0874270212 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Molex
|
Additional Feature
|
POLARIZED
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
MATTE TIN OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
BRASS
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYAMIDE
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
2
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 0874270212
This table gives cross-reference parts and alternative options found for 0874270212. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0874270212, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0874270203 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0874270212 vs 0874270203 |
0874270243 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0874270212 vs 0874270243 |
0874270242 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 0874270212 vs 0874270242 |
87427-0203 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Receptacle, LEAD FREE | Molex | 0874270212 vs 87427-0203 |
87427-0212 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Receptacle, LEAD FREE | Molex | 0874270212 vs 87427-0212 |