Part Details for 0874002.MXEP by Littelfuse Inc
Overview of 0874002.MXEP by Littelfuse Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0874002.MXEP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P9453
|
Newark | Fuse 250V 3.6X10 Fa Pt Pb-Free 2A/ Bulk Rohs Compliant: Yes |Littelfuse 0874002.MXEP RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9780 / $1.1000 | Buy Now |
DISTI #
F4975-ND
|
DigiKey | FUSE CERAMIC 2A 250VAC AXIAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
947 In Stock |
|
$0.8916 / $2.0900 | Buy Now |
DISTI #
576-0874002.MXEP
|
Mouser Electronics | Cartridge Fuses 250V 2A 3.6X10 FA PT PB-FREE RoHS: Compliant | 615 |
|
$0.8910 / $1.7100 | Buy Now |
DISTI #
75562827
|
RS | FUSE 250V 3.6X10 FA PT PB-FREE 2A | Littelfuse 0874002.MXEP Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3800 | RFQ |
|
Future Electronics | 874 Series Fast-Acting 2 A Ø 3.6 x 10 Ceramic Through Hole Axial Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.8750 / $0.9650 | Buy Now |
|
Future Electronics | 874 Series Fast-Acting 2 A Ø 3.6 x 10 Ceramic Through Hole Axial Fuse RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.8750 / $0.9650 | Buy Now |
|
Ozdisan Elektronik | FUSE CERAMIC 2A 250VAC AXIAL | 0 |
|
$0.3895 / $0.4479 | RFQ |
Part Details for 0874002.MXEP
0874002.MXEP CAD Models
0874002.MXEP Part Data Attributes
|
0874002.MXEP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0874002.MXEP
Littelfuse Inc
Electric Fuse, Fast Blow, 2A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | FAST | |
Body Height | 10 mm | |
Body Length or Diameter | 3.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | 1 J | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 2 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 14400 s |
Alternate Parts for 0874002.MXEP
This table gives cross-reference parts and alternative options found for 0874002.MXEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0874002.MXEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PGS002 | Conquer Electronics Co Ltd | Check for Price | Electric Fuse, | 0874002.MXEP vs PGS002 |
0673002.DRT4 | Littelfuse Inc | Check for Price | Electric Fuse, Slow Blow, 2A, 250VAC, 50A (IR), Through Hole, | 0874002.MXEP vs 0673002.DRT4 |
0675002.MXE | Littelfuse Inc | Check for Price | Electric Fuse, Slow Blow, 2A, 250VAC, 50A (IR), Through Hole, | 0874002.MXEP vs 0675002.MXE |
MCPMP2A250V | SPC Multicomp | Check for Price | Electric Fuse, Slow Blow, 2A, 250VAC, 50A (IR), Through Hole, | 0874002.MXEP vs MCPMP2A250V |
PGP002 | Conquer Electronics Co Ltd | Check for Price | Electric Fuse, | 0874002.MXEP vs PGP002 |
0675002.DRT4 | Littelfuse Inc | Check for Price | Electric Fuse, Slow Blow, 2A, 250VAC, 50A (IR), Through Hole, | 0874002.MXEP vs 0675002.DRT4 |
0673002.MXE | Littelfuse Inc | Check for Price | Electric Fuse, Slow Blow, 2A, 250VAC, 50A (IR), Through Hole, | 0874002.MXEP vs 0673002.MXE |
0034.7118 | Schurter Electronic Components | $0.5931 | Electric Fuse, Time Lag Blow, 2A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | 0874002.MXEP vs 0034.7118 |
0263002L | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 2A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | 0874002.MXEP vs 0263002L |
0263002.HXL | Littelfuse Inc | Check for Price | Electric Fuse, Very Fast Blow, 2A, 250VAC, 50A (IR), Through Hole, PICO, | 0874002.MXEP vs 0263002.HXL |