Part Details for 0874.800MXEP by Littelfuse Inc
Overview of 0874.800MXEP by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0874.800MXEP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P9449
|
Newark | Fuse 250V 3.6X10 Fa Pt Pb-Free .800A/ Bulk Rohs Compliant: Yes |Littelfuse 0874.800MXEP Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0500 / $1.1700 | Buy Now |
DISTI #
0874.800MXEP-ND
|
DigiKey | FUSE CERAMIC 800MA 250VAC AXIAL Min Qty: 1000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0979 | Buy Now |
DISTI #
576-0874.800MXEP
|
Mouser Electronics | Cartridge Fuses 250V .800A 3.6X10 FA PT PB-FREE RoHS: Compliant | 0 |
|
$1.0600 / $1.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.9300 | Buy Now |
DISTI #
0874.800MXEP
|
TTI | Cartridge Fuses 250V .800A 3.6X10 FA PT PB-FREE RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$1.0100 | Buy Now |
|
Ozdisan Elektronik | FUSE CERAMIC 800MA 250VAC AXIAL | 0 |
|
$0.7030 / $0.8085 | RFQ |
Part Details for 0874.800MXEP
0874.800MXEP CAD Models
0874.800MXEP Part Data Attributes:
|
0874.800MXEP
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0874.800MXEP
Littelfuse Inc
Electric Fuse, Fast Blow, 0.8A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | FAST | |
Body Height | 10 mm | |
Body Length or Diameter | 3.6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.8 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | UL | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Shape | PIN WIRE | |
Trip Time or Delay | 14400 s |
Alternate Parts for 0874.800MXEP
This table gives cross-reference parts and alternative options found for 0874.800MXEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0874.800MXEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PDS.800 | Electric Fuse, | Conquer Electronics Co Ltd | 0874.800MXEP vs PDS.800 |
674.8 | Electric Fuse, FAST BLOW ELECTRIC FUSE, 0.8A, 250VAC, 50A (IR), THROUGH HOLE | Littelfuse Inc | 0874.800MXEP vs 674.8 |
3740800000 | Electric Fuse, Time Lag Blow, 0.8A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0874.800MXEP vs 3740800000 |
0034.7214 | Electric Fuse, Time Lag Blow, 0.8A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 0874.800MXEP vs 0034.7214 |
0673.800DRT4 | Electric Fuse, Slow Blow, 0.8A, 250VAC, 50A (IR), Through Hole, | Littelfuse Inc | 0874.800MXEP vs 0673.800DRT4 |
3740800041 | Electric Fuse, Time Lag Blow, 0.8A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0874.800MXEP vs 3740800041 |
0034.7314 | Electric Fuse, Time Lag Blow, 0.8A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 0874.800MXEP vs 0034.7314 |
EFF-800MAAP | Electric Fuse, Fast Blow, 0.8A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Cooper Industries | 0874.800MXEP vs EFF-800MAAP |
34.7114 | Electric Fuse, TIME LAG BLOW ELECTRIC FUSE, 0.8A, 250VAC, 50A (IR), THROUGH HOLE, ROHS COMPLIANT | Schurter Electronic Components | 0874.800MXEP vs 34.7114 |
0875.800MXEP | Electric Fuse, Time Lag Blow, 0.8A, 250VAC, 50A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 0874.800MXEP vs 0875.800MXEP |