Part Details for 0873402095 by Molex
Overview of 0873402095 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0873402095
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0873402095-ND
|
DigiKey | CONN RCPT 20POS 0.079 GOLD SMD Min Qty: 5200 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3808 | Buy Now |
DISTI #
0873402095
|
Avnet Americas | Conn Socket Strip RCP 20 POS 2mm Solder ST SMD T/R - Rail/Tube (Alt: 0873402095) RoHS: Compliant Min Qty: 5200 Package Multiple: 5200 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.2972 / $0.3486 | Buy Now |
DISTI #
MOL87340-2095
|
Heilind Electronics | MGRID REC SMT VLPR2 /PG/CAP . 8AULF 20CK | Americas - 0 in Stock |
|
$0.3900 / $0.4157 | Buy Now |
DISTI #
000000000002576096
|
Sager | Headers & Wire Housings MGrid Rec SMT VLPR2 /Pg/Cap .38AuLF 20Ck Min Qty: 5200 | 0 |
|
$0.3593 / $0.3899 | Buy Now |