Part Details for 0873-2X6R-66 by Bel Fuse
Overview of 0873-2X6R-66 by Bel Fuse
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10150873-102LF | Amphenol Communications Solutions | AirMAX VS2®, Backplane Connectors, 5-Pair, 6 Column, 90-Position, 2.0mm, , Right Angle Header, Press-Fit |
Part Details for 0873-2X6R-66
0873-2X6R-66 CAD Models
0873-2X6R-66 Part Data Attributes
|
0873-2X6R-66
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
0873-2X6R-66
Bel Fuse
Telecom and Datacom Connector
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Connector Type | TELECOM AND DATACOM CONNECTOR |