Part Details for 0872642852 by Molex
Overview of 0872642852 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 0872642852
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0872642852-ND
|
DigiKey | CONN RCPT 28P 0.079 GOLD PCB R/A Min Qty: 3800 Lead time: 24 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.1693 | Buy Now |
DISTI #
0872642852
|
Avnet Americas | Conn Socket Strip RCP 28 POS 2mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0872642852) RoHS: Compliant Min Qty: 3800 Package Multiple: 1900 Lead time: 24 Weeks, 0 Days Container: Tube | 0 |
|
$1.7501 | Buy Now |
DISTI #
872642852
|
Avnet Americas | Conn Socket Strip RCP 28 POS 2mm Solder RA Thru-Hole Tube (Alt: 872642852) RoHS: Compliant Min Qty: 3800 Package Multiple: 1900 | 0 |
|
RFQ | |
DISTI #
V79:2366_27469264
|
Arrow Electronics | Conn Socket Strip RCP 28 POS 2mm Solder RA Side Entry Thru-Hole Milli-Grid Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2047 | Americas - 3200 |
|
$1.5168 | Buy Now |
DISTI #
MOL87264-2852
|
Heilind Electronics | 2MM MGRID RCPT S/E RA .38AULF 28CKT | Americas - 0 in Stock |
|
$2.3397 | Buy Now |
DISTI #
75726167
|
Verical | Conn Socket Strip RCP 28 POS 2mm Solder RA Side Entry Thru-Hole Milli-Grid Tube RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2047 | Americas - 3200 |
|
$1.5168 | Buy Now |
Part Details for 0872642852
0872642852 CAD Models
0872642852 Part Data Attributes
|
0872642852
Molex
Buy Now
Datasheet
|
Compare Parts:
0872642852
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |