Part Details for 0872631223 by Molex
Overview of 0872631223 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0872631223
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM20492-ND
|
DigiKey | CONN RCPT 12POS 0.079 GOLD SMD Min Qty: 1 Lead time: 28 Weeks Container: Tube |
16254 In Stock |
|
$0.8311 / $1.2700 | Buy Now |
DISTI #
0872631223
|
Avnet Americas | Conn Socket Strip RCP 12 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: 0872631223) RoHS: Compliant Min Qty: 3080 Package Multiple: 3080 Lead time: 29 Weeks, 0 Days Container: Tube | 0 |
|
$0.7314 | Buy Now |
DISTI #
872631223
|
Avnet Americas | Conn Socket Strip RCP 12 POS 2mm Solder ST SMD Tube (Alt: 872631223) RoHS: Compliant Min Qty: 3080 Package Multiple: 3080 | 0 |
|
RFQ | |
DISTI #
MOL87263-1223
|
Heilind Electronics | MGRID B/E REC SMT W/PG .38AUL 12CKT | Americas - 0 in Stock |
|
$0.8890 / $0.9924 | Buy Now |
Part Details for 0872631223
0872631223 CAD Models
0872631223 Part Data Attributes
|
0872631223
Molex
Buy Now
Datasheet
|
Compare Parts:
0872631223
Molex
MGRID B/E REC SMT W/PG .38AULF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |