Part Details for 0872631023 by Molex
Results Overview of 0872631023 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0872631023 Information
0872631023 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 0872631023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0872631023-ND
|
DigiKey | CONN RCPT 10POS 0.079 GOLD SMD Min Qty: 3710 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.7620 | Buy Now |
DISTI #
0872631023
|
Avnet Americas | Conn Socket Strip RCP 10 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: 0872631023) RoHS: Compliant Min Qty: 3710 Package Multiple: 3710 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.5914 / $0.7630 | Buy Now |
DISTI #
MOL87263-1023
|
Heilind Electronics | MGRID B/E REC SMT W/PG .38AUL 10CKT | Americas - 0 in Stock |
|
$0.7762 / $0.9099 | Buy Now |
DISTI #
000000000001186668
|
Sager | Headers & Wire Housings MGrid B/E Rec SMT W/Pg .38AuLF 10Ckt Min Qty: 3710 | 0 |
|
$0.7509 / $0.8534 | Buy Now |
Part Details for 0872631023
0872631023 CAD Models
0872631023 Part Data Attributes
|
0872631023
Molex
Buy Now
Datasheet
|
Compare Parts:
0872631023
Molex
MGRID B/E REC SMT W/PG .38AULF
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | PHOSPHOR BRONZE | |
JESD-609 Code | e3 |