Part Details for 0872630825 by Molex
Overview of 0872630825 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0872630825
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0872630825-ND
|
DigiKey | CONN RCPT 8POS 0.079 GOLD SMD Min Qty: 4620 Lead time: 15 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6641 | Buy Now |
DISTI #
0872630825
|
Avnet Americas | Conn Socket Strip RCP 8 POS 2mm Solder ST SMD Tube - Rail/Tube (Alt: 0872630825) RoHS: Compliant Min Qty: 4620 Package Multiple: 4620 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$0.4881 / $0.6762 | Buy Now |
DISTI #
872630825
|
Avnet Americas | Conn Socket Strip RCP 8 POS 2mm Solder ST SMD Tube - Bulk (Alt: 872630825) RoHS: Compliant Min Qty: 4620 Package Multiple: 4620 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MOL87263-0825
|
Heilind Electronics | MGRID B/E REC SMT W/PG .76AUL 8CKT | Americas - 0 in Stock |
|
$0.6406 / $0.7511 | Buy Now |
DISTI #
000000000002791769
|
Sager | Headers & Wire Housings MGrid B/E Rec SMT W/Pg .76AuLF 8Ckt Min Qty: 4620 | 0 |
|
$0.5902 / $0.7044 | Buy Now |
Part Details for 0872630825
0872630825 CAD Models
0872630825 Part Data Attributes
|
0872630825
Molex
Buy Now
|
Compare Parts:
0872630825
Molex
|
Samacsys Manufacturer | Molex |