Part Details for 0872630493 by Molex
Overview of 0872630493 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0872630493
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0872630493CT-ND
|
DigiKey | CONN RCPT 4POS 0.079 GOLD SMD Min Qty: 1 Lead time: 30 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
11260 In Stock |
|
$0.3144 / $0.8600 | Buy Now |
DISTI #
0872630493
|
Avnet Americas | Conn Socket Strip RCP 4 POS 2mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0872630493) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 6000 |
|
$0.2818 / $0.3463 | Buy Now |
DISTI #
E02:0323_01061073
|
Arrow Electronics | Conn Socket Strip RCP 4 POS 2mm Solder ST Bottom Entry SMD Milli-Grid T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 21 Weeks Date Code: 2402 | Europe - 2000 |
|
$0.7799 | Buy Now |
DISTI #
MOL87263-0493
|
Heilind Electronics | MGRID B/E REC W/CAP T&R .38AU F 4CKT | Americas - 0 in Stock |
|
$0.3522 / $0.3754 | Buy Now |
DISTI #
78826944
|
Verical | Conn Socket Strip RCP 4 POS 2mm Solder ST Bottom Entry SMD Milli-Grid T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2402 | Americas - 2000 |
|
$0.7955 | Buy Now |
DISTI #
000000000003355732
|
Sager | Headers & Wire Housings MGrid B/E Rec W/Cap T&R .38AuLF 4Ckt Min Qty: 6000 | 0 |
|
$0.3245 / $0.3642 | Buy Now |
Part Details for 0872630493
0872630493 CAD Models
0872630493 Part Data Attributes
|
0872630493
Molex
Buy Now
Datasheet
|
Compare Parts:
0872630493
Molex
MGRID B/E REC W/CAP .38AULF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Material | PHOSPHOR BRONZE | |
JESD-609 Code | e3 |