-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D8087-1 | Rochester Electronics LLC | 8087 - Math Coprocessor, 16-Bit, NMOS, CDIP40 | |
10120871-001LF | Amphenol Communications Solutions | HPCE VT Receptacle 40P20S | |
10120871-003LF | Amphenol Communications Solutions | HPCE VT Receptacle 40P20S |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46X8067
|
Newark | Contact, Spring, Flat, 10.16Mm, Connector Type:Spring Loaded Contact, Centerline Spacing:-, Conne... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 500 |
|
$1.6100 / $2.9000 | Buy Now |
DISTI #
ED1331-ND
|
DigiKey | CONTACT SPRING LOADED SMD GOLD Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
6188 In Stock |
|
$1.3385 / $2.5900 | Buy Now |
DISTI #
575-0871015208214110
|
Mouser Electronics | IC & Component Sockets Surface Mount Spring-Loaded Pin RoHS: Compliant | 38590 |
|
$1.3300 / $2.7600 | Buy Now |
DISTI #
70967730
|
RS | Headers & Wire Housings SPRING PIN, .40",SMT .092" LG DIAMETER | Mill-Max 0871-0-15-20-82-14-11-... more RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5900 / $2.8100 | RFQ |
|
Future Electronics | 0871 Series Surface Mount Long Stroke Spring Loaded Pin RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Container: Bulk |
0 Bulk |
|
$2.1600 / $2.3300 | Buy Now |
|
Future Electronics | 0871 Series Surface Mount Long Stroke Spring Loaded Pin RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Container: Bulk |
0 Bulk |
|
$2.1600 / $2.3300 | Buy Now |
|
Future Electronics | 0871 Series Surface Mount Long Stroke Spring Loaded Pin RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 3 Weeks Container: Bulk |
0 Bulk |
|
$2.1600 | Buy Now |
|
Bisco Industries | 11 |
|
Buy Now | ||
DISTI #
MMX0871-0-15-20-82-14-110
|
Heilind Electronics | Americas - 45 in Stock |
|
$3.1252 | Buy Now | |
DISTI #
85566730
|
Verical | Connector, Wire Crimp Termination Pin Contact Min Qty: 4 Package Multiple: 1 | Americas - 11 |
|
$1.8921 / $20.0648 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0871-0-15-20-82-14-11-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
0871-0-15-20-82-14-11-0
Mill-Max Mfg Corp
Connector Accessory,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Connector Support Type | CONNECTOR ACCESSORY |